SK035M0047B2F-0511 | Kemet

Electrolytic capacitor, 47 µF, 35 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm, SK035M0047B2F-0511

Order No.: 11D5318
EAN: 4099879866783
MPN:
SK035M0047B2F-0511
ESK035M0047B2F-0511
Series: SK
SK035M0047B2F-0511 Kemet Electrolytic Capacitors Image 1
SK035M0047B2F-0511 Kemet Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0821 € *
Available: 492 pcs.
Available in 4 Days: 16,700 pcs.
Leadtime: 30 Weeks **
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0821 €
10 pcs.
0.0714 €
100 pcs.
0.0512 €
300 pcs.
0.0309 €
1000 pcs.
0.0214 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor in aluminum can, type Kemet Serie SK.

Wire connections on one side, for vertical PCB mounting, very high efficiency. Useful life 2000 h at +85 °C

Rated voltage 35 VDC, type SK035.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 5 mm
Kapazität 47 µF
Länge 11 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 35 V
Rastermaß 2 mm
Rippelstrom 100 mA
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes