SK050M0100B3F-0811 | Kemet
Electrolytic capacitor, 100 µF, 50 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm, SK050M0100B3F-0811
Abgekündigt
Unit Price (€ / pc.)
0.1273 € *
Available: 979 pcs.
Leadtime: 30 Weeks **
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1273 €
10 pcs.
0.1119 €
100 pcs.
0.0797 €
300 pcs.
0.0571 €
1000 pcs.
0.0476 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type Kemet Serie SK.
Wire connections on one side, for vertical PCB mounting, very high efficiency.
Rated voltage 50 VDC, type SK050.
Technical specifications
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 8 mm | |
Kapazität | 100 µF | |
Länge | 11 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 50 V | |
Rastermaß | 3.5 mm | |
Rippelstrom | 200 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85322200 |
Originalverpackung | Bulk mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |