SK050M0470B5S-1320 | Kemet
Electrolytic capacitor, 470 µF, 50 V (DC), ±20 %, radial, pitch 5 mm, Ø 13 mm, SK050M0470B5S-1320
Unit Price (€ / pc.)
0.1428 € *
Available: 0 pcs.
Available in 4 Days: 7,602 pcs.
Leadtime: On Request **
Electrolytic capacitor in aluminum can, type Kemet Serie SK.
Wire connections on one side, for vertical PCB mounting, very high efficiency. Useful life 2000 h at +85 °C
Rated voltage 50 VDC, type SK050.
Technical specifications
Version | Polar | |
Design | radial | |
diameter | 13 mm | |
Capacity | 470 µF | |
Length | 20 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 50 V | |
Grid | 5 mm | |
Ripple current | 730 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322200 |
Original Packaging | Bulk mit 200 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |