SK050M1000B7F-1625 | Kemet

Electrolytic capacitor, 1000 µF, 50 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16 mm, SK050M1000B7F-1625

Order No.: 11D5342
EAN: 4099879866905
MPN:
SK050M1000B7F-1625
ESK050M1000B7F-1625
Series: SK
SK050M1000B7F-1625 Kemet Electrolytic Capacitors Image 1
SK050M1000B7F-1625 Kemet Electrolytic Capacitors Image 2
Image may differ

Abgekündigt

Unit Price (€ / pc.)
0.9163 € *
Available: 473 pcs.
Leadtime: 95 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.5712 €
50 pcs.
0.4641 €
250 pcs.
0.3927 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor in aluminum can, type Kemet Serie SK.

Wire connections on one side, for vertical PCB mounting, very high efficiency. Useful life 2000 h at +85 °C

Rated voltage 50 VDC, type SK050.

Technical specifications
Version Polar
Design radial
diameter 16 mm
Capacity 1000 µF
Length 25 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (DC) 50 V
Grid 7.5 mm
Ripple current 1.06 A
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85322200
Original Packaging Bulk mit 200 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes