SK100M0047B5S-1015 | Kemet

Electrolytic capacitor, 47 µF, 100 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, SK100M0047B5S-1015

Order No.: 11D5376
EAN: 4099879867001
MPN:
SK100M0047B5S-1015
ESK100M0047B5S-1015
Series: SK
SK100M0047B5S-1015 Kemet Electrolytic Capacitors Image 1
SK100M0047B5S-1015 Kemet Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.1166 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,166.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1166 €

Electrolytic capacitor in aluminum can, type Kemet Serie SK.

Wire connections on one side, for vertical PCB mounting, very high efficiency.

Rated voltage 100 VDC, type SK100.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 10 mm
Kapazität 47 µF
Länge 15 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 100 V
Rastermaß 5 mm
Rippelstrom 50 mA
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes