SK100M0100B5S-1019 | Kemet

Electrolytic capacitor, 100 µF, 100 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, SK100M0100B5S-1019

Order No.: 11D5378
EAN: 4099879867018
MPN:
SK100M0100B5S-1019
ESK100M0100B5S-1019
Series: SK
SK100M0100B5S-1019 Kemet Electrolytic Capacitors Image 1
SK100M0100B5S-1019 Kemet Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.2916 € *
Available: 353 pcs.
Available in 4 Days: 4,813 pcs.
Leadtime: 30 Weeks **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2916 €
100 pcs.
0.2285 €
500 pcs.
0.1880 €
2000 pcs.
0.1654 €
4000 pcs.
0.1488 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor in aluminum can, type Kemet Serie SK.

Wire connections on one side, for vertical PCB mounting, very high efficiency. Useful life 2000 h at +85 °C

Rated voltage 100 VDC, type SK100.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 10 mm
Kapazität 100 µF
Länge 19 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 100 V
Rastermaß 5 mm
Rippelstrom 305 mA
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes