SK100M1R00B2F-0511 | Kemet
Electrolytic capacitor, 1 µF, 100 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm, SK100M1R00B2F-0511
Unit Price (€ / pc.)
0.0881 € *
Available: 1,008 pcs.
Available in 4 Days: 16,110 pcs.
Leadtime: 30 Weeks **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0881 €
10 pcs.
0.0762 €
100 pcs.
0.0547 €
300 pcs.
0.0333 €
1000 pcs.
0.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type Kemet Serie SK.
Wire connections on one side, for vertical PCB mounting, very high efficiency. Useful life 2000 h at +85 °C
Rated voltage 100 VDC, type SK100.
Technical specifications
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 5 mm | |
Kapazität | 1 µF | |
Länge | 11 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 100 V | |
Rastermaß | 2 mm | |
Rippelstrom | 21 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85322200 |
Originalverpackung | Bulk mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |