F611BB105J100ALR0P | Kemet

MP film capacitor, 1 µF, ±5 %, 100 V (DC), PP, 15 mm, F611BB105J100ALR0P

Order No.: 43D8570
EAN: 4099879820297
MPN:
F611BB105J100ALR0P
Series: F611
F611BB105J100ALR0P Kemet Film Capacitors Image 1
F611BB105J100ALR0P Kemet Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 909 pcs.
Leadtime: On Request **
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
5 pcs.
0.8211 €
25 pcs.
0.7021 €
125 pcs.
0.6188 €
500 pcs.
0.5474 €
1000 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, type Kemet F611/612.

Pulse-proof

Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 4 mm
Dielektrikum PP
Höhe 10 mm
Kapazität 1 µF
Länge 18 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (AC) 63 V
Nennspannung (DC) 100 V
Rastermaß 15 mm
Toleranz ±5 %
Logistics
Ursprungsland US
Zolltarifnummer 85322500
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes