F861BB104K310Z | Kemet

MP suppression capacitor, 100 nF, ±10 %, 630 V (DC), PP, 15 mm, F861BB104K310Z

Order No.: 62D766
EAN: 4099879861870
MPN:
F861BB104K310Z
Series: F861
F861BB104K310Z Kemet Film Capacitors Image 1
F861BB104K310Z Kemet Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.2678 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,511.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5644 pcs.
0.2678 €

Suppression capacitor, type Kemet F861.

X2 capacitor, with polypropylene (MKP) dielectric

Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 4 mm
Dielektrikum PP
Entstörklasse X2
Höhe 10 mm
Kapazität 100 nF
Länge 18 mm
max. Temperatur 110 °C
min. Temperatur -40 °C
Nennspannung (AC) 310 V
Nennspannung (DC) 630 V
Rastermaß 15 mm
Toleranz ±10 %
Logistics
Ursprungsland US
Zolltarifnummer 85322400
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes