F861DB224K310Z | Kemet
MP suppression capacitor, 220 nF, ±10 %, 630 V (DC), PP, 22.5 mm, F861DB224K310Z
Unit Price (€ / pc.)
1.1067 € *
Available: 1,258 pcs.
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
0.7854 €
100 pcs.
0.6783 €
500 pcs.
0.5831 €
1000 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale
Suppression capacitor, type Kemet F861.
X2 capacitor, with polypropylene (MKP) dielectric
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 220 nF | |
| Rated voltage (DC) | 630 V | |
| Rated voltage (AC) | 310 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 22.5 mm | |
| Interference suppression class | X2 | |
| Number of pins | 2 | |
| Length | 26 mm | |
| Width | 6 mm | |
| Height | 14.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |