R463N347000M1K | Kemet
MKP suppression capacitor, 470 nF, ±10 %, 630 V (DC), PP, 22.5 mm, R463N347000M1K
Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: On Request
Suppression capacitor, type Kemet R46.
X2 capacitor, with polypropylene (MKP) dielectric
Rated voltage 310 VDC/630 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 470 nF | |
| Rated voltage (DC) | 630 V | |
| Rated voltage (AC) | 310 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 22.5 mm | |
| Interference suppression class | X2 | |
| Number of pins | 2 | |
| Length | 26.5 mm | |
| Width | 7 mm | |
| Height | 16 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BG |
| Original Packaging | Bulk with 468 pieces |
| Customs tariff number | 85322400 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |