B45196E6155K309 | Kemet

Talantum capacitor, SMD, C, 1.5 µF, 35 V, ±10 %, B45196E6155K309

Order No.: 25D1134
EAN: 4099879878724
MPN:
B45196E6155K309
Series: B45196
B45196E6155K309 Kemet Tantalum Capacitors Image 1
B45196E6155K309 Kemet Tantalum Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
303.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.6069 €

SMD tantalum capacitors, type Kemet T 491.

Chip design, precision molded package with laser labeling. Tinned contacts

Capacitance tolerance ±10 %, rated voltage 35 VDC.

Technical specifications
Bauform SMD
Baugröße C
ESR (Äquivalenter Serienwiderstand) 4.5 Ω
Kapazität 1.5 µF
Länge 6 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 35 V
Toleranz ±10 %
Logistics
Ursprungsland PT
Zolltarifnummer 85322100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes