T110C106M035AT | Kemet
Talantum capacitor, axial, C, 10 µF, 35 V, ±20 %, T110C106M035AT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1975 € *
Standard delivery time from the manufacturer is: On Request
Axial, Tantalum capacitor, T110C106M035AT, Kemet
EMET standard hermetic sealed T110 Series are desirable for use in high humidity environments. They are ruggedly built, designed for miniaturized circuitry, and are especially suited for coupling, bypass, filtering and R-C timing circuits. They exhibit excellent stability, extremely low DC leakage current, dissipation factor, and ESR/impedance over a wide temperature and frequency range
Technical Data
- Capacity: 10 µF
- Nominal voltage: 35 V
- Size: C
- Tolerance: ±20 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 10 µF | |
| Rated voltage (DC) | 35 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 2 Ω | |
| Design | axial | |
| Size | C | |
| diameter | 7.4 mm | |
| Length | 17.4 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 20 pieces |
| Country of origin | MX |
| Customs tariff number | 85322100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |