T110C226M035AT | Kemet
Talantum capacitor, axial, C, 22 µF, 35 V, ±20 %, T110C226M035AT
Unit Price (€ / pc.)
14.5180 € *
Available: 0 pcs.
Leadtime: On Request **
Axial, Tantalum capacitor, T110C226M035AT, Kemet
EMET standard hermetic sealed T110 Series are desirable for use in high humidity environments. They are ruggedly built, designed for miniaturized circuitry, and are especially suited for coupling, bypass, filtering and R-C timing circuits. They exhibit excellent stability, extremely low DC leakage current, dissipation factor, and ESR/impedance over a wide temperature and frequency range
Technical Data
- Capacity: 22 µF
- Nominal voltage: 35 V
- Size: C
- Tolerance: ±20 %
Technical specifications
Bauform | axial | |
Baugröße | C | |
Durchmesser | 7.4 mm | |
ESR (Äquivalenter Serienwiderstand) | 1.3 Ω | |
Kapazität | 22 µF | |
Länge | 17.4 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 35 V | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85322100 |
Originalverpackung | Bulk mit 20 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |