T350A474M035AT7301 | Kemet

Talantum capacitor, axial, A, 0.47 µF, 35 V, ±20 %, T350A474M035AT7301

Order No.: 26D565
EAN: 4099879881656
MPN:
T350A474M035AT7301
T350A474M035ACTR
Series: T350
T350A474M035AT7301 Kemet Tantalum Capacitors Image 1
T350A474M035AT7301 Kemet Tantalum Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,034.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
1.3566 €

Axial, Tantalum capacitor, T350A474M035AT7301, Kemet

The KEMET ‘UltraDip II’ Capacitors offer the designer of quality instruments and entertainment systems the widely recognized advantages inherent in solid tantalum capacitors at competitive prices.The ‘UltraDip II’ Series, miniature dipped solid tantalum capacitors, provide the designer with the advantage of compactness plus low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits.The ‘UltraDip II’ Series provides self-insulating cases which are resistant to shock and vibration.

Technical Data

  • Capacity: 0,47 µF
  • Nominal voltage: 35 V
  • Size: A
  • Tolerance: ±20 %
Technical specifications
Bauform axial
Baugröße A
Durchmesser 4.5 mm
ESR (Äquivalenter Serienwiderstand) 13 Ω
Kapazität 0.47 µF
Länge 7.1 mm
max. Temperatur 85 °C
min. Temperatur -55 °C
Nennspannung (DC) 35 V
Rastermaß 2.54 mm
Toleranz ±20 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322100
Originalverpackung Rolle mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes