T350B335M025AT7301 | Kemet

Talantum capacitor, axial, B, 3.3 µF, 25 V, ±20 %, T350B335M025AT7301

Order No.: 26D520
EAN: 4099879881557
MPN:
T350B335M025AT7301
T350B335M025ACTR
Series: T350
Kemet
T350B335M025AT7301 Kemet Tantalum Capacitors Image 1
T350B335M025AT7301 Kemet Tantalum Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.6541 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
1.6541 €

Axial, Tantalum capacitor, T350B335M025AT7301, Kemet

The KEMET ‘UltraDip II’ Capacitors offer the designer of quality instruments and entertainment systems the widely recognized advantages inherent in solid tantalum capacitors at competitive prices.The ‘UltraDip II’ Series, miniature dipped solid tantalum capacitors, provide the designer with the advantage of compactness plus low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits.The ‘UltraDip II’ Series provides self-insulating cases which are resistant to shock and vibration.

Technical Data

  • Capacity: 3,3 µF
  • Nominal voltage: 25 V
  • Size: B
  • Tolerance: ±20 %
Technical specifications
Design axial
Size B
diameter 4.5 mm
Capacity 3.3 µF
Length 7.6 mm
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (DC) 25 V
Grid 2.54 mm
Tolerance ±20 %
Logistics
Country of origin MX
Customs tariff number 85322100
Original Packaging Reel with 1,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes