T350B475M016AT7301 | Kemet
Talantum capacitor, axial, B, 4.7 µF, 16 V, ±20 %, T350B475M016AT7301
Unit Price (€ / pc.)
3.5224 € *
Available: 1,371 pcs.
Leadtime: On Request **
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5224 €
10 pcs.
2.5109 €
100 pcs.
2.1539 €
500 pcs.
1.8802 €
1000 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale
Axial, Tantalum capacitor, T350B475M016AT7301, Kemet
The KEMET ‘UltraDip II’ Capacitors offer the designer of quality instruments and entertainment systems the widely recognized advantages inherent in solid tantalum capacitors at competitive prices.The ‘UltraDip II’ Series, miniature dipped solid tantalum capacitors, provide the designer with the advantage of compactness plus low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits.The ‘UltraDip II’ Series provides self-insulating cases which are resistant to shock and vibration.
Technical Data
- Capacity: 4,7 µF
- Nominal voltage: 16 V
- Size: B
- Tolerance: ±20 %
Technical specifications
Design | axial | |
Size | B | |
diameter | 4.5 mm | |
ESR (Equivalent Series Resistance) | 5 Ω | |
Capacity | 4.7 µF | |
Length | 7.6 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 16 V | |
Grid | 2.54 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85322100 |
Original Packaging | Rolle mit 1.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |