T350C225M035AT7301 | Kemet
Talantum capacitor, axial, C, 2.2 µF, 35 V, ±20 %, T350C225M035AT7301
Unit Price (€ / pc.)
2.1063 € *
Available: 1,332 pcs.
Leadtime: On Request **
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
10 pcs.
1.8564 €
100 pcs.
1.6184 €
250 pcs.
1.5589 €
1500 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale
Axial, Tantalum capacitor, T350C225M035AT7301, Kemet
The KEMET ‘UltraDip II’ Capacitors offer the designer of quality instruments and entertainment systems the widely recognized advantages inherent in solid tantalum capacitors at competitive prices.The ‘UltraDip II’ Series, miniature dipped solid tantalum capacitors, provide the designer with the advantage of compactness plus low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits.The ‘UltraDip II’ Series provides self-insulating cases which are resistant to shock and vibration.
Technical Data
- Capacity: 2,2 µF
- Nominal voltage: 35 V
- Size: C
- Tolerance: ±20 %
Technical specifications
Bauform | axial | |
Baugröße | C | |
Durchmesser | 5 mm | |
ESR (Äquivalenter Serienwiderstand) | 5 Ω | |
Kapazität | 2.2 µF | |
Länge | 8.4 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 35 V | |
Rastermaß | 2.54 mm | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85322100 |
Originalverpackung | Rolle mit 1.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |