T350E156M016AT7301 | Kemet

Talantum capacitor, axial, E, 15 µF, 16 V, ±20 %, T350E156M016AT7301

Order No.: 26D483
EAN: 4099879881465
MPN:
T350E156M016AT7301
T350E156M016ACTR
Series: T350
T350E156M016AT7301 Kemet Tantalum Capacitors Image 1
T350E156M016AT7301 Kemet Tantalum Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
2.6180 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
10 pcs.
1.8683 €
100 pcs.
1.5946 €
1000 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale

Axial, Tantalum capacitor, T350E156M016AT7301, Kemet

The KEMET ‘UltraDip II’ Capacitors offer the designer of quality instruments and entertainment systems the widely recognized advantages inherent in solid tantalum capacitors at competitive prices.The ‘UltraDip II’ Series, miniature dipped solid tantalum capacitors, provide the designer with the advantage of compactness plus low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits.The ‘UltraDip II’ Series provides self-insulating cases which are resistant to shock and vibration.

Technical Data

  • Capacity: 15 µF
  • Nominal voltage: 16 V
  • Size: E
  • Tolerance: ±20 %
Technical specifications
Bauform axial
Baugröße E
Durchmesser 5.5 mm
Kapazität 15 µF
Länge 8.9 mm
max. Temperatur 85 °C
min. Temperatur -55 °C
Nennspannung (DC) 16 V
Rastermaß 2.54 mm
Toleranz ±20 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes