T350G156M025AT | Kemet

Talantum capacitor, axial, G, 15 µF, 25 V, ±20 %, T350G156M025AT

Order No.: 26D533
EAN: 4099879881595
MPN:
T350G156M025AT
Series: T350
T350G156M025AT Kemet Tantalum Capacitors Image 1
T350G156M025AT Kemet Tantalum Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5339 € *
Standard delivery time from the manufacturer is: 99 Weeks
Total Price:
2,266.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
4.5339 €

Axial, Tantalum capacitor, T350G156M025AT, Kemet

The KEMET ‘UltraDip II’ Capacitors offer the designer of quality instruments and entertainment systems the widely recognized advantages inherent in solid tantalum capacitors at competitive prices.The ‘UltraDip II’ Series, miniature dipped solid tantalum capacitors, provide the designer with the advantage of compactness plus low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits.The ‘UltraDip II’ Series provides self-insulating cases which are resistant to shock and vibration.

Technical Data

  • Capacity: 15 µF
  • Nominal voltage: 25 V
  • Size: G
  • Tolerance: ±20 %
Technical specifications
Filter Property Value
Capacity 15 µF
Rated voltage (DC) 25 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 2 Ω
Design axial
Size G
Grid 2.54 mm
diameter 6.3 mm
Length 10.2 mm
min. operating temperature -55 °C
max. operating temperature 85 °C
Logistics
Property Value
Original Packaging Bulk with 500 pieces
Customs tariff number 85322100
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes