T350J107M010AT7301 | Kemet
Talantum capacitor, axial, J, 100 µF, 10 V, ±20 %, T350J107M010AT7301
Unit Price (€ / pc.)
8.7703 € *
Available: 381 pcs.
Leadtime: On Request **
Total Price:
8.77 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7703 €
10 pcs.
7.7112 €
50 pcs.
7.1995 €
150 pcs.
6.8782 €
800 pcs.
6.3189 €
*incl. VAT plus shipping costs
**Subject to prior sale
Axial, Tantalum capacitor, T350J107M010AT7301, Kemet
The KEMET ‘UltraDip II’ Capacitors offer the designer of quality instruments and entertainment systems the widely recognized advantages inherent in solid tantalum capacitors at competitive prices.The ‘UltraDip II’ Series, miniature dipped solid tantalum capacitors, provide the designer with the advantage of compactness plus low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits.The ‘UltraDip II’ Series provides self-insulating cases which are resistant to shock and vibration.
Technical Data
- Capacity: 100 µF
- Nominal voltage: 10 V
- Size: J
- Tolerance: ±20 %
Technical specifications
Bauform | axial | |
Baugröße | J | |
Durchmesser | 8.4 mm | |
Kapazität | 100 µF | |
Länge | 12.7 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 10 V | |
Rastermaß | 5.08 mm | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85322100 |
Originalverpackung | Rolle mit 800 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |