T350J476M016AT7301 | Kemet

Talantum capacitor, axial, J, 47 µF, 16 V, ±20 %, T350J476M016AT7301

Order No.: 26D489
EAN: 4099879881496
MPN:
T350J476M016AT7301
T350J476M016ACTR
Series: T350
Kemet
T350J476M016AT7301 Kemet Tantalum Capacitors Image 1
T350J476M016AT7301 Kemet Tantalum Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
9.1749 € *
Available: 242 pcs.
Leadtime: On Request **
Total Price:
9.17 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1749 €
10 pcs.
8.0682 €
50 pcs.
7.5208 €
150 pcs.
7.1876 €
800 pcs.
6.5926 €
*incl. VAT plus shipping costs
**Subject to prior sale

Axial, Tantalum capacitor, T350J476M016AT7301, Kemet

The KEMET ‘UltraDip II’ Capacitors offer the designer of quality instruments and entertainment systems the widely recognized advantages inherent in solid tantalum capacitors at competitive prices.The ‘UltraDip II’ Series, miniature dipped solid tantalum capacitors, provide the designer with the advantage of compactness plus low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits.The ‘UltraDip II’ Series provides self-insulating cases which are resistant to shock and vibration.

Technical Data

  • Capacity: 47 µF
  • Nominal voltage: 16 V
  • Size: J
  • Tolerance: ±20 %
Technical specifications
Bauform axial
Baugröße J
Durchmesser 8.4 mm
Kapazität 47 µF
Länge 12.7 mm
max. Temperatur 85 °C
min. Temperatur -55 °C
Nennspannung (DC) 16 V
Rastermaß 5.08 mm
Toleranz ±20 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322100
Originalverpackung Rolle mit 800 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes