T350K686M016AT7301 | Kemet

Talantum capacitor, axial, K, 68 µF, 16 V, ±20 %, T350K686M016AT7301

Order No.: 26D490
EAN: 4099879881502
MPN:
T350K686M016AT7301
T350K686M016ACTR
Series: T350
T350K686M016AT7301 Kemet Tantalum Capacitors Image 1
T350K686M016AT7301 Kemet Tantalum Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
7.6041 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,802.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
7.6041 €

Axial, Tantalum capacitor, T350K686M016AT7301, Kemet

The KEMET ‘UltraDip II’ Capacitors offer the designer of quality instruments and entertainment systems the widely recognized advantages inherent in solid tantalum capacitors at competitive prices.The ‘UltraDip II’ Series, miniature dipped solid tantalum capacitors, provide the designer with the advantage of compactness plus low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits.The ‘UltraDip II’ Series provides self-insulating cases which are resistant to shock and vibration.

Technical Data

  • Capacity: 68 µF
  • Nominal voltage: 16 V
  • Size: K
  • Tolerance: ±20 %
Technical specifications
Bauform axial
Baugröße K
Durchmesser 8.9 mm
Kapazität 68 µF
Länge 13.5 mm
max. Temperatur 85 °C
min. Temperatur -55 °C
Nennspannung (DC) 16 V
Rastermaß 5.08 mm
Toleranz ±20 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322100
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes