T356H226M025AT7301 | Kemet

Talantum capacitor, axial, H, 22 µF, 25 V, ±20 %, T356H226M025AT7301

Order No.: 26D535
EAN: 4099879881601
MPN:
T356H226M025AT7301
T356H226M025ACTR
Series: T356
T356H226M025AT7301 Kemet Tantalum Capacitors Image 1
T356H226M025AT7301 Kemet Tantalum Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
5.3669 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,293.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
5.3669 €

Tantalum capacitors, type Kemet T 350/T356.

Drop shape with low residual current and low dielectric loss factor

Rated voltage 25 VDC.

Technical specifications
Bauform axial
Baugröße H
Durchmesser 7.6 mm
ESR (Äquivalenter Serienwiderstand) 1.5 Ω
Kapazität 22 µF
Länge 11.9 mm
max. Temperatur 85 °C
min. Temperatur -55 °C
Nennspannung (DC) 25 V
Rastermaß 5.08 mm
Toleranz ±20 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322100
Originalverpackung Rolle mit 800 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes