T491A105K025AT | Kemet

Talantum capacitor, SMD, A, 1 µF, 25 V, ±10 %, T491A105K025AT

Order No.: 25D3412
EAN: 4099879879318
MPN:
T491A105K025AT
Series: T491
T491A105K025AT Kemet Tantalum Capacitors Image 1
T491A105K025AT Kemet Tantalum Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.1547 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
309.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1547 €

SMD Talantum capacitor, T491A105K025AT, Kemet

SMD Talantum capacitor 1 µF, 25 V, ±10 %

The KEMET T491 Series, designed specifically for today’s highly automated surface mount processes and equipment, is the leading choice for surface mount designs. The T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value.

Features

  • Meets or exceeds EIA Standard 535BAAC
  • Taped and reeled per EIA 481
  • Symmetrical, compliant terminations
  • Optional gold-plated terminations
  • Laser-marked case
  • Halogen free epoxy
  • Low profile case sizes
Technical specifications
Design SMD
Size A
ESR (Equivalent Series Resistance) 8 Ω
Capacity 1 µF
Length 3.2 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 25 V
Ripple current 97 mA
Tolerance ±10 %
Logistics
Country of origin MX
Customs tariff number 85322100
Original Packaging Rolle mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes