T491A106K006AT | Kemet
Talantum capacitor, SMD, A, 10 µF, 6.3 V, ±10 %, T491A106K006AT
Unit Price (€ / pc.)
0.4165 € *
Available: 1,721 pcs.
Leadtime: On Request **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4165 €
50 pcs.
0.3070 €
250 pcs.
0.2475 €
1000 pcs.
0.2166 €
2000 pcs.
0.1916 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD Talantum capacitor, T491A106K006AT, Kemet
SMD Talantum capacitor 10 µF, 6.3 V, ±10 %
The KEMET T491 Series, designed specifically for today’s highly automated surface mount processes and equipment, is the leading choice for surface mount designs. The T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value.
Features
- Meets or exceeds EIA Standard 535BAAC
- Taped and reeled per EIA 481
- Symmetrical, compliant terminations
- Optional gold-plated terminations
- Laser-marked case
- Halogen free epoxy
- Low profile case sizes
Technical specifications
Bauform | SMD | |
Baugröße | A | |
ESR (Äquivalenter Serienwiderstand) | 4 Ω | |
Kapazität | 10 µF | |
Länge | 3.2 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 6.3 V | |
Rippelstrom | 137 mA | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | PT |
Zolltarifnummer | 85322100 |
Originalverpackung | Rolle mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |