T491A474K025AT | Kemet

Talantum capacitor, SMD, A, 0.47 µF, 25 V, ±10 %, T491A474K025AT

Order No.: 25D390
EAN: 4099879879998
MPN:
T491A474K025AT
Series: T491
T491A474K025AT Kemet Tantalum Capacitors Image 1
T491A474K025AT Kemet Tantalum Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.1809 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
361.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1809 €

SMD Talantum capacitor, T491A474K025AT, Kemet

SMD Talantum capacitor 0,47 µF, 25 V, ±10 %

The KEMET T491 Series, designed specifically for today’s highly automated surface mount processes and equipment, is the leading choice for surface mount designs. The T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value.

Features

  • Meets or exceeds EIA Standard 535BAAC
  • Taped and reeled per EIA 481
  • Symmetrical, compliant terminations
  • Optional gold-plated terminations
  • Laser-marked case
  • Halogen free epoxy
  • Low profile case sizes
Technical specifications
Bauform SMD
Baugröße A
ESR (Äquivalenter Serienwiderstand) 13 Ω
Kapazität 0.47 µF
Länge 3.2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 25 V
Rippelstrom 76 mA
Toleranz ±10 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322100
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes