T491B106K025AT | Kemet

Talantum capacitor, SMD, B, 10 µF, 25 V, ±10 %, T491B106K025AT

Order No.: 25D3427
EAN: 4099879879387
MPN:
T491B106K025AT
Series: T491
T491B106K025AT Kemet Tantalum Capacitors Image 1
T491B106K025AT Kemet Tantalum Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Available: 722 pcs.
Leadtime: On Request **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
10 pcs.
0.7378 €
50 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Talantum capacitor, T491B106K025AT, Kemet

SMD Talantum capacitor 10 µF, 25 V, ±10 %

The KEMET T491 Series, designed specifically for today’s highly automated surface mount processes and equipment, is the leading choice for surface mount designs. The T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value.

Features

  • Meets or exceeds EIA Standard 535BAAC
  • Taped and reeled per EIA 481
  • Symmetrical, compliant terminations
  • Optional gold-plated terminations
  • Laser-marked case
  • Halogen free epoxy
  • Low profile case sizes
Technical specifications
Bauform SMD
Baugröße B
ESR (Äquivalenter Serienwiderstand) 3 Ω
Kapazität 10 µF
Länge 3.5 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 25 V
Rippelstrom 168 mA
Toleranz ±10 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322100
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes