T491C156K016AT | Kemet

Talantum capacitor, SMD, C, 15 µF, 16 V, ±10 %, T491C156K016AT

Order No.: 25D371
EAN: 4099879879851
MPN:
T491C156K016AT
Series: T491
T491C156K016AT Kemet Tantalum Capacitors Image 1
T491C156K016AT Kemet Tantalum Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
232.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.4641 €

SMD Talantum capacitor, T491C156K016AT, Kemet

SMD Talantum capacitor 15 µF, 16 V, ±10 %

The KEMET T491 Series, designed specifically for today’s highly automated surface mount processes and equipment, is the leading choice for surface mount designs. The T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value.

Features

  • Meets or exceeds EIA Standard 535BAAC
  • Taped and reeled per EIA 481
  • Symmetrical, compliant terminations
  • Optional gold-plated terminations
  • Laser-marked case
  • Halogen free epoxy
  • Low profile case sizes
Technical specifications
Bauform SMD
Baugröße C
ESR (Äquivalenter Serienwiderstand) 1.6 Ω
Kapazität 15 µF
Länge 6 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 16 V
Rippelstrom 247 mA
Toleranz ±10 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322100
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes