T491C226K016AT | Kemet
Talantum capacitor, SMD, C, 22 µF, 16 V, ±10 %, T491C226K016AT
SMD Talantum capacitor, T491C226K016AT, Kemet
SMD Talantum capacitor 22 µF, 16 V, ±10 %
The KEMET T491 Series, designed specifically for today’s highly automated surface mount processes and equipment, is the leading choice for surface mount designs. The T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value.
Features
- Meets or exceeds EIA Standard 535BAAC
- Taped and reeled per EIA 481
- Symmetrical, compliant terminations
- Optional gold-plated terminations
- Laser-marked case
- Halogen free epoxy
- Low profile case sizes
Design | SMD | |
Size | C | |
ESR (Equivalent Series Resistance) | 1.6 Ω | |
Capacity | 22 µF | |
Length | 6 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 16 V | |
Ripple current | 262 mA | |
Tolerance | ±10 % |
Country of origin | PT |
Customs tariff number | 85322100 |
Original Packaging | Reel with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |