T491D227K010AT | Kemet

Talantum capacitor, SMD, D, 220 µF, 10 V, ±10 %, T491D227K010AT

Order No.: 25D3356
EAN: 4099879879066
MPN:
T491D227K010AT
Series: T491
T491D227K010AT Kemet Tantalum Capacitors Image 1
T491D227K010AT Kemet Tantalum Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
2.3800 € *
Available: 160 pcs.
Leadtime: On Request **
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
10 pcs.
1.4875 €
50 pcs.
1.3090 €
500 pcs.
1.0472 €
1000 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Talantum capacitor, T491D227K010AT, Kemet

SMD Talantum capacitor 220 µF, 10 V, ±10 %

The KEMET T491 Series, designed specifically for today’s highly automated surface mount processes and equipment, is the leading choice for surface mount designs. The T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value.

Features

  • Meets or exceeds EIA Standard 535BAAC
  • Taped and reeled per EIA 481
  • Symmetrical, compliant terminations
  • Optional gold-plated terminations
  • Laser-marked case
  • Halogen free epoxy
  • Low profile case sizes
Technical specifications
Design SMD
Size D
ESR (Equivalent Series Resistance) 500 mΩ
Capacity 220 µF
Length 7.3 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 10 V
Ripple current 548 mA
Tolerance ±10 %
Logistics
Country of origin PT
Customs tariff number 85322100
Original Packaging Rolle mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes