T494B226K016AT | Kemet
Talantum capacitor, SMD, B, 22 µF, 16 V, ±10 %, T494B226K016AT
Unit Price (€ / pc.)
1.3209 € *
Available: 868 pcs.
Leadtime: On Request **
Total Price:
13.21 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3209 €
50 pcs.
1.1662 €
250 pcs.
1.0115 €
2000 pcs.
0.7973 €
4000 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD, Tantalum capacitor, T494B226K016AT, Kemet
The T494 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC.The T494 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems.
Features
- Symmetrical, compliant terminations
- Optional gold-plated terminations
- Extended range values
- Low profile case sizes
Technical Data
- Capacity: 22 µF
- Nominal voltage: 16 V
- Size: B
- Tolerance: ±10 %
Technical specifications
Bauform | SMD | |
Baugröße | B | |
ESR (Äquivalenter Serienwiderstand) | 1 Ω | |
Kapazität | 22 µF | |
Länge | 3.5 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 16 V | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85322100 |
Originalverpackung | Rolle mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |