T495C686K010ATE225 | Kemet

Talantum capacitor, SMD, C, 68 µF, 10 V, ±10 %, T495C686K010ATE225

Order No.: 26D216
EAN: 4099879880611
MPN:
T495C686K010ATE225
Series: T495
T495C686K010ATE225 Kemet Tantalum Capacitors Image 1
T495C686K010ATE225 Kemet Tantalum Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.4399 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
719.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.4399 €

SMD, Tantalum capacitor, T495C686K010ATE225, Kemet

The low ESR, surge-robust T495 Series is designed for demanding applications that require high surge current and high ripple current capability. This series builds upon the proven capabilities of our industrial grade tantalum chip capacitors to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability, and improved resistance to high in-rush currents.This series is classified as MSL (Moisture Sensitivity Level) 1.

Features

  • 100% steady-state accelerated aging
  • High surge current capability
  • Extended range values
  • High ripple current capability

Technical Data

  • Capacity: 68 µF
  • Nominal voltage: 10 V
  • Size: C
  • Tolerance: ±10 %
Technical specifications
Filter Property Value
Capacity 68 µF
Rated voltage (DC) 10 V
Tolerance ±10 %
ESR (Equivalent Series Resistance) 225 mΩ
Ripple current 699 mA
Design SMD
Size C
Length 6 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin MX
Original Packaging Reel with 500 pieces
Customs tariff number 85322100
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15