T495D106K035ATE260 | Kemet
Talantum capacitor, SMD, D, 10 µF, 35 V, ±10 %, T495D106K035ATE260
Unit Price (€ / pc.)
2.1777 € *
Available: 263 pcs.
Leadtime: 1 Week **
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
1.5589 €
100 pcs.
1.3328 €
500 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD, Tantalum capacitor, T495D106K035ATE260, Kemet
The low ESR, surge-robust T495 Series is designed for demanding applications that require high surge current and high ripple current capability. This series builds upon the proven capabilities of our industrial grade tantalum chip capacitors to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability, and improved resistance to high in-rush currents.This series is classified as MSL (Moisture Sensitivity Level) 1.
Features
- 100% steady-state accelerated aging
- High surge current capability
- Extended range values
- High ripple current capability
Technical Data
- Capacity: 10 µF
- Nominal voltage: 35 V
- Size: D
- Tolerance: ±10 %
Technical specifications
Bauform | SMD | |
Baugröße | D | |
ESR (Äquivalenter Serienwiderstand) | 260 mΩ | |
Kapazität | 10 µF | |
Länge | 7.3 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 35 V | |
Rippelstrom | 760 mA | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | PT |
Zolltarifnummer | 85322100 |
Originalverpackung | Rolle mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |