T495D106K035ATE300 | Kemet

Talantum capacitor, SMD, D, 10 µF, 35 V, ±10 %, T495D106K035ATE300

Order No.: 26D262
EAN: 4099879880857
MPN:
T495D106K035ATE300
Series: T495
T495D106K035ATE300 Kemet Tantalum Capacitors Image 1
T495D106K035ATE300 Kemet Tantalum Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
696.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.3923 €

SMD, Tantalum capacitor, T495D106K035ATE300, Kemet

The low ESR, surge-robust T495 Series is designed for demanding applications that require high surge current and high ripple current capability. This series builds upon the proven capabilities of our industrial grade tantalum chip capacitors to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability, and improved resistance to high in-rush currents.This series is classified as MSL (Moisture Sensitivity Level) 1.

FEATURES

  • 100% steady-state accelerated aging
  • High surge current capability
  • Extended range values
  • High ripple current capability

Technical Data

  • Capacity: 10 µF
  • Nominal voltage: 35 V
  • Size: D
  • Tolerance: ±10 %
Technical specifications
Bauform SMD
Baugröße D
ESR (Äquivalenter Serienwiderstand) 300 mΩ
Kapazität 10 µF
Länge 7.3 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 35 V
Rippelstrom 707 mA
Toleranz ±10 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322100
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes