T495D107K010ATE100 | Kemet

Talantum capacitor, SMD, D, 100 µF, 10 V, ±10 %, T495D107K010ATE100

Order No.: 26D220
EAN: 4099879880628
MPN:
T495D107K010ATE100
Series: T495
Kemet
T495D107K010ATE100 Kemet Tantalum Capacitors Image 1
T495D107K010ATE100 Kemet Tantalum Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.5946 € *
Available: 2,015 pcs.
Leadtime: On Request **
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5946 €
10 pcs.
0.9996 €
50 pcs.
0.8806 €
500 pcs.
0.7021 €
1000 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD, Tantalum capacitor, T495D107K010ATE100, Kemet

The low ESR, surge-robust T495 Series is designed for demanding applications that require high surge current and high ripple current capability. This series builds upon the proven capabilities of our industrial grade tantalum chip capacitors to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability, and improved resistance to high in-rush currents.This series is classified as MSL (Moisture Sensitivity Level) 1.

Features

  • 100% steady-state accelerated aging
  • High surge current capability
  • Extended range values
  • High ripple current capability

Technical Data

  • Capacity: 100 µF
  • Nominal voltage: 10 V
  • Size: D
  • Tolerance: ±10 %
Technical specifications
Bauform SMD
Baugröße D
ESR (Äquivalenter Serienwiderstand) 100 mΩ
Kapazität 100 µF
Länge 7.3 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 10 V
Rippelstrom 1.225 A
Toleranz ±10 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322100
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes