T495D337K010ATE125 | Kemet

Talantum capacitor, SMD, D, 330 µF, 10 V, ±10 %, T495D337K010ATE125

Order No.: 26D228
EAN: 4099879880659
MPN:
T495D337K010ATE125
Series: T495
Kemet
T495D337K010ATE125 Kemet Tantalum Capacitors Image 1
T495D337K010ATE125 Kemet Tantalum Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.5708 €

SMD, Tantalum capacitor, T495D337K010ATE125, Kemet

The low ESR, surge-robust T495 Series is designed for demanding applications that require high surge current and high ripple current capability. This series builds upon the proven capabilities of our industrial grade tantalum chip capacitors to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability, and improved resistance to high in-rush currents.This series is classified as MSL (Moisture Sensitivity Level) 1.

FEATURES

  • 100% steady-state accelerated aging
  • High surge current capability
  • Extended range values
  • High ripple current capability

Technical Data

  • Capacity: 330 µF
  • Nominal voltage: 10 V
  • Size: D
  • Tolerance: ±10 %
Technical specifications
Design SMD
Size D
ESR (Equivalent Series Resistance) 125 mΩ
Capacity 330 µF
Length 7.3 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 10 V
Ripple current 1.095 A
Tolerance ±10 %
Logistics
Country of origin MX
Customs tariff number 85322100
Original Packaging Reel with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes