T495X107K016ATE100 | Kemet

Talantum capacitor, SMD, X, 100 µF, 16 V, ±10 %, T495X107K016ATE100

Order No.: 26D234
EAN: 4099879880697
MPN:
T495X107K016ATE100
Series: T495
T495X107K016ATE100 Kemet Tantalum Capacitors Image 1
T495X107K016ATE100 Kemet Tantalum Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.6184 € *
Available: 289 pcs.
Leadtime: On Request **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
10 pcs.
1.1543 €
100 pcs.
0.9877 €
500 pcs.
0.8687 €
1000 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD, Tantalum capacitor, T495X107K016ATE100, Kemet

The low ESR, surge-robust T495 Series is designed for demanding applications that require high surge current and high ripple current capability. This series builds upon the proven capabilities of our industrial grade tantalum chip capacitors to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability, and improved resistance to high in-rush currents.This series is classified as MSL (Moisture Sensitivity Level) 1.

Features

  • 100% steady-state accelerated aging
  • High surge current capability
  • Extended range values
  • High ripple current capability

Technical Data

  • Capacity: 100 µF
  • Nominal voltage: 16 V
  • Size: X
  • Tolerance: ±10 %
Technical specifications
Design SMD
Size X
ESR (Equivalent Series Resistance) 100 mΩ
Capacity 100 µF
Length 7.3 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 16 V
Ripple current 1.285 A
Tolerance ±10 %
Logistics
Country of origin MX
Customs tariff number 85322100
Original Packaging Rolle mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes