T521X476M035ATE030 | Kemet

Talantum capacitor, SMD, X, 47 µF, 35 V, ±20 %, T521X476M035ATE030

Order No.: 26D343
EAN: 4099879881236
MPN:
T521X476M035ATE030
Series: T521
T521X476M035ATE030 Kemet Tantalum Capacitors Image 1
T521X476M035ATE030 Kemet Tantalum Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
4.879 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,439.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
4.879 €

SMD, Tantalum capacitor, T521X476M035ATE030, Kemet

The KEMET Organic Capacitor (KO-CAP) is a tantalum capacitor with a Ta anode and Ta2 O5 dielectric. A conductive organic polymer replaces the traditionally used MnO2 as the cathode plate of the capacitor.This results in very low ESR and improved capacitance retention at high frequency.

FEATURES

  • Volumetric efficiency
  • Low profile design
  • High ripple current capability
  • Benign failure mode

Technical Data

  • Capacity: 47 µF
  • Nominal voltage: 35 V
  • Size: X
  • Tolerance: ±20 %
Technical specifications
Bauform SMD
Baugröße X
ESR (Äquivalenter Serienwiderstand) 30 mΩ
Kapazität 47 µF
Länge 7.3 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 35 V
Rippelstrom 2.9 A
Toleranz ±20 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322100
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes