AIRBOX 32-F-SW-MO | Kendrion Kuhnke
AS interface module, pneumatic, AIRBOX 32-F-SW-MO
Unit Price (€ / pc.)
491.9936 € *
Available: 0 pcs.
Leadtime: On Request **
Pneumatic AS interface-modul
type: AirBox 32-F-SW-MO
4 digital inputs, 2 independently controllable 3/2-way valves; Configuration: 7/F/F/F. Current consumption: max. 200 mA. Voltage: 20 to 30 VDC (black cable), air flow rate: 350 to 550 Nl/min (at 6.0 bar). Dimensions: 80 x 45 x 48 mm (L x B x H), filtered, yellow/black, monostable.
Technical specifications
Number of inputs | 4 | |
AS-i-Specification | 2.0 | |
Version | pneumatisch | |
Pressure range | 2-8 bar | |
Product type | AS-Interface-Modul | |
Voltage | 18-30 VDC |
Download
Logistics
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |