21.41A.0050 | Kendrion Kuhnke
Cylinder, 21.41A.0050, ISO 15552, 50 mm stroke
Unit Price (€ / pc.)
156.3184 € *
Available: 0 pcs.
Leadtime: On Request **
Cylinders to ISO 15552, type Kuhnke 21.
Rugged, flexible application, high load capacity, minimized soiling through smooth surface, with protected sensor groove, double-action; Pressure range: 0.5 to 10 bar, pipe material: anodized aluminum alloy, cylinder lid: aluminum die-casting, piston rod: chrome-plated steel, seals: polyurethane, NBR. Ambient temperature: –20 to +80 °C.
With 63 mm piston diameter, type 21.41A.
Type: 21.41A.0050, 50 mm stroke
Technical specifications
Version | Aluminium-Zylinder | |
Piston diameter (standardized) | 63 mm | |
Stroke | 50 mm | |
Pressure range | 0,5-10 bar | |
Type of mounting | Schraubbefestigung | |
Cylinder effect | doppeltwirkend |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84123900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |