23.15.010 | Kendrion Kuhnke
Miniature cylinder, single-acting, 2 to 10 bar, Kd. 8 mm, Hub 10 mm, 23.15.010
Miniature cylinders, type Kuhnke 2.
Without magnetic piston; Material cylinder tube and piston rod: corrosion resistant CrNi steel. Cylinder lid: aluminum. Damping disk: elastomer, impact-resistant. Seals: Perbunan. Medium: conditioned compressed air. Stroke tolerance: max. +1.5 mm. Spring force: designed for the cylinder return stroke (not for connected loads). Ambient temperatures: –20 to +70 °C.
Miniature cylinders, single-action, design S, type Kuhnke ..15.
Operating pressure: 1.5 to 10 bar (2.0 to 10 bar at a piston diameter 8.0 mm. For screw mounting on the cylinder lid on piston rod side.
Technical attributes (type, piston diameter (Pd), stroke): 23.15.010, Pd 8.0 mm, stroke 10 mm
Version | miniature cylinder | |
Piston diameter (standardized) | 8 mm | |
Stroke | 10 mm | |
Pressure range | 2-10 bar | |
Type of mounting | screw mounting | |
Cylinder effect | single-acting |
Country of origin | IT |
Customs tariff number | 84123900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |