23.15.050 | Kendrion Kuhnke

Miniature cylinder, single-acting, 2 to 10 bar, Kd. 8 mm, Hub 50 mm, 23.15.050

Order No.: 61G204
EAN: 4099891490881
MPN:
23.15.050
Series: 23
23.15.050 Kendrion Kuhnke Cylinders
Image may differ
Unit Price (€ / pc.)
69.5793 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
69.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.5793 €

Miniature cylinders, type Kuhnke 2.

Without magnetic piston; Material cylinder tube and piston rod: corrosion resistant CrNi steel. Cylinder lid: aluminum. Damping disk: elastomer, impact-resistant. Seals: Perbunan. Medium: conditioned compressed air. Stroke tolerance: max. +1.5 mm. Spring force: designed for the cylinder return stroke (not for connected loads). Ambient temperatures: –20 to +70 °C.

Miniature cylinders, single-action, design S, type Kuhnke ..15.

Operating pressure: 1.5 to 10 bar (2.0 to 10 bar at a piston diameter 8.0 mm. For screw mounting on the cylinder lid on piston rod side.

Technical attributes (type, piston diameter (Pd), stroke): 23.15.050, Pd 8.0 mm, stroke 50 mm

Technical specifications
Version Miniatur-Zylinder
Piston diameter (standardized) 8 mm
Stroke 50 mm
Pressure range 2-10 bar
Type of mounting Schraubbefestigung
Cylinder effect einfachwirkend
Logistics
Country of origin IT
Customs tariff number 84123100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes