23.19.050 | Kendrion Kuhnke

Miniature cylinder, single-acting, 2 to 10 bar, Kd. 8 mm, Hub 50 mm, 23.19.050

Order No.: 61G254
EAN: 4099891490966
MPN:
23.19.050
Series: 23
Kendrion Kuhnke
23.19.050 Kendrion Kuhnke Cylinders
Image may differ
Unit Price (€ / pc.)
65.2596 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
65.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.2596 €

Miniature cylinders, type Kuhnke 2.

Without magnetic piston; Material cylinder tube and piston rod: corrosion resistant CrNi steel. Cylinder lid: aluminum. Damping disk: elastomer, impact-resistant. Seals: Perbunan. Medium: conditioned compressed air. Stroke tolerance: max. +1.5 mm. Spring force: designed for the cylinder return stroke (not for connected loads). Ambient temperatures: –20 to +70 °C.

Miniature cylinders, single-action, design U, type Kuhnke ..19.

Compliant with DIN ISO 6432 and CETOP RP 52 P; Operating pressure: 1.5 to 10 bar (2.0 to 10 bar at a piston diameter of 8.0 mm). For universal mounting (screw mount on both cylinder lids, hinged).

Technical attributes (type, piston diameter (Pd), stroke): 23.19.050, Pd 8.0 mm, stroke 50 mm

Technical specifications
Ausführung Miniatur-Zylinder
Befestigungsart Schraubbefestigung
Druckbereich 2-10 bar
Hub 50 mm
Kolbendurchmesser (standardisiert) 8 mm
Zylinderwirkung einfachwirkend
Logistics
Ursprungsland IT
Zolltarifnummer 84123900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes