23.29.010 | Kendrion Kuhnke

Miniature cylinder, double-acting, 1.5 to 10 bar, Kd. 8 mm, Hub 10 mm, 23.29.010

Order No.: 61G400
EAN: 4099891491277
MPN:
23.29.010
Series: 23
23.29.010 Kendrion Kuhnke Cylinders
Image may differ
Unit Price (€ / pc.)
63.0462 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
63.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.0462 €

Miniature cylinders, type Kuhnke 2.

Without magnetic piston; Material cylinder tube and piston rod: corrosion resistant CrNi steel. Cylinder lid: aluminum. Damping disk: elastomer, impact-resistant. Seals: Perbunan. Medium: conditioned compressed air. Stroke tolerance: max. +1.5 mm. Spring force: designed for the cylinder return stroke (not for connected loads). Ambient temperatures: –20 to +70 °C.

Miniature cylinders, double-action, design U, type Kuhnke ..29.

Compliant with DIN ISO 6432 and CETOP RP 52 P; Operating pressure: 1.5 to 10 bar (at a piston diameter of 8.0 and 10 mm), 1.0 to 10 bar (at a piston diameter of 12 and 16 mm), 0.5 to 10 bar (at a piston diameter of 20 and 25 mm). For universal mounting (screw mount on both cylinder lids, hinged).

Technical attributes (type, piston diameter (Pd), stroke): 23.29.010, Pd 8.0 mm, stroke 10 mm

Technical specifications
Version Miniatur-Zylinder
Piston diameter (standardized) 8 mm
Stroke 10 mm
Pressure range 1,5-10 bar
Type of mounting Schraubbefestigung
Cylinder effect doppeltwirkend
Logistics
Country of origin IT
Customs tariff number 84123900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes