25.29.025 | Kendrion Kuhnke

Miniature cylinder, double-acting, 1 to 10 bar, Kd. 12 mm, Hub 25 mm, 25.29.025

Order No.: 61G426
EAN: 4099891491345
MPN:
25.29.025
Series: 25
25.29.025 Kendrion Kuhnke Cylinders
Image may differ
Unit Price (€ / pc.)
89.0715 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
89.07 € *
Price list
Quantity
Price per unit*
1 pcs.
89.0715 €
4 pcs.
84.7994 €
20 pcs.
79.4563 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature cylinders, type Kuhnke 2.

Without magnetic piston; Material cylinder tube and piston rod: corrosion resistant CrNi steel. Cylinder lid: aluminum. Damping disk: elastomer, impact-resistant. Seals: Perbunan. Medium: conditioned compressed air. Stroke tolerance: max. +1.5 mm. Spring force: designed for the cylinder return stroke (not for connected loads). Ambient temperatures: –20 to +70 °C.

Miniature cylinders, double-action, design U, type Kuhnke ..29.

Compliant with DIN ISO 6432 and CETOP RP 52 P; Operating pressure: 1.5 to 10 bar (at a piston diameter of 8.0 and 10 mm), 1.0 to 10 bar (at a piston diameter of 12 and 16 mm), 0.5 to 10 bar (at a piston diameter of 20 and 25 mm). For universal mounting (screw mount on both cylinder lids, hinged).

Technical attributes (type, piston diameter (Pd), stroke): 25.29.025, Pd 12, stroke 25 mm

Technical specifications
Version Miniatur-Zylinder
Piston diameter (standardized) 12 mm
Stroke 25 mm
Pressure range 1-10 bar
Type of mounting Schraubbefestigung
Cylinder effect doppeltwirkend
Logistics
Country of origin IT
Customs tariff number 84123900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes