27.19.010 | Kendrion Kuhnke

Miniature cylinder, single-acting, 1.5 to 10 bar, Kd. 20 mm, Hub 10 mm, 27.19.010

Order No.: 61G274
EAN: 4099891491000
MPN:
27.19.010
Series: 27
Kendrion Kuhnke
27.19.010 Kendrion Kuhnke Cylinders
Image may differ
Unit Price (€ / pc.)
75.327 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
75.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.327 €

Miniature cylinders, type Kuhnke 2.

Without magnetic piston; Material cylinder tube and piston rod: corrosion resistant CrNi steel. Cylinder lid: aluminum. Damping disk: elastomer, impact-resistant. Seals: Perbunan. Medium: conditioned compressed air. Stroke tolerance: max. +1.5 mm. Spring force: designed for the cylinder return stroke (not for connected loads). Ambient temperatures: –20 to +70 °C.

Miniature cylinders, single-action, design U, type Kuhnke ..19.

Compliant with DIN ISO 6432 and CETOP RP 52 P; Operating pressure: 1.5 to 10 bar (2.0 to 10 bar at a piston diameter of 8.0 mm). For universal mounting (screw mount on both cylinder lids, hinged).

Technical attributes (type, piston diameter (Pd), stroke): 27.19.010, Pd 20, stroke 10 mm

Technical specifications
Ausführung Miniatur-Zylinder
Befestigungsart Schraubbefestigung
Druckbereich 1,5-10 bar
Hub 10 mm
Kolbendurchmesser (standardisiert) 20 mm
Zylinderwirkung einfachwirkend
Logistics
Ursprungsland IT
Zolltarifnummer 84123900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes