27.19.025 | Kendrion Kuhnke
Miniature cylinder, single-acting, 1.5 to 10 bar, Kd. 20 mm, Hub 25 mm, 27.19.025
Miniature cylinders, type Kuhnke 2.
Without magnetic piston; Material cylinder tube and piston rod: corrosion resistant CrNi steel. Cylinder lid: aluminum. Damping disk: elastomer, impact-resistant. Seals: Perbunan. Medium: conditioned compressed air. Stroke tolerance: max. +1.5 mm. Spring force: designed for the cylinder return stroke (not for connected loads). Ambient temperatures: –20 to +70 °C.
Miniature cylinders, single-action, design U, type Kuhnke ..19.
Compliant with DIN ISO 6432 and CETOP RP 52 P; Operating pressure: 1.5 to 10 bar (2.0 to 10 bar at a piston diameter of 8.0 mm). For universal mounting (screw mount on both cylinder lids, hinged).
Technical attributes (type, piston diameter (Pd), stroke): 27.19.025, Pd 20, stroke 25 mm
Ausführung | Miniatur-Zylinder | |
Befestigungsart | Schraubbefestigung | |
Druckbereich | 1,5-10 bar | |
Hub | 25 mm | |
Kolbendurchmesser (standardisiert) | 20 mm | |
Zylinderwirkung | einfachwirkend |
Ursprungsland | IT |
Zolltarifnummer | 84123900 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |