27.24.100 | Kendrion Kuhnke
Miniature cylinder, double-acting, 0.5 to 10 bar, Kd. 20 mm, Hub 100 mm, 27.24.100
Miniature cylinders, type Kuhnke 2.
Without magnetic piston; Material cylinder tube and piston rod: corrosion resistant CrNi steel. Cylinder lid: aluminum. Damping disk: elastomer, impact-resistant. Seals: Perbunan. Medium: conditioned compressed air. Stroke tolerance: max. +1.5 mm. Spring force: designed for the cylinder return stroke (not for connected loads). Ambient temperatures: –20 to +70 °C.
Miniature cylinders, double acting, adjustable damping, design U, type Kuhnke ..24.
Compliant with DIN ISO 6432 and CETOP RP 52 P; Operating pressure: 1.0 to 10 bar (at a piston diameter of 16 mm), 0.5 to 10 bar (at piston diameters 20 and 25 mm). For universal mounting (screw mount on both cylinder lids, hinged).
Technical attributes (type, piston diameter (Pd), stroke, damping length (Dl)): 27.24.100, Pd 20, stroke 100 mm, Dl 16 mm
Version | Miniatur-Zylinder | |
Piston diameter (standardized) | 20 mm | |
Stroke | 100 mm | |
Pressure range | 0,5-10 bar | |
Type of mounting | Schraubbefestigung | |
Cylinder effect | doppeltwirkend |
Country of origin | IT |
Customs tariff number | 84123900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |