27.24.125 | Kendrion Kuhnke

Miniature cylinder, double-acting, 0.5 to 10 bar, Kd. 20 mm, Hub 125 mm, 27.24.125

Order No.: 61G716
EAN: 4099891491550
MPN:
27.24.125
Series: 27
27.24.125 Kendrion Kuhnke Cylinders
Image may differ
Unit Price (€ / pc.)
101.1857 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
101.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
101.1857 €

Miniature cylinders, type Kuhnke 2.

Without magnetic piston; Material cylinder tube and piston rod: corrosion resistant CrNi steel. Cylinder lid: aluminum. Damping disk: elastomer, impact-resistant. Seals: Perbunan. Medium: conditioned compressed air. Stroke tolerance: max. +1.5 mm. Spring force: designed for the cylinder return stroke (not for connected loads). Ambient temperatures: –20 to +70 °C.

Miniature cylinders, double acting, adjustable damping, design U, type Kuhnke ..24.

Compliant with DIN ISO 6432 and CETOP RP 52 P; Operating pressure: 1.0 to 10 bar (at a piston diameter of 16 mm), 0.5 to 10 bar (at piston diameters 20 and 25 mm). For universal mounting (screw mount on both cylinder lids, hinged).

Technical attributes (type, piston diameter (Pd), stroke, damping length (Dl)): 27.24.125, Pd 20, stroke 125 mm, Dl 16 mm

Technical specifications
Version Miniatur-Zylinder
Piston diameter (standardized) 20 mm
Stroke 125 mm
Pressure range 0,5-10 bar
Type of mounting Schraubbefestigung
Cylinder effect doppeltwirkend
Logistics
Country of origin IT
Customs tariff number 84123900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes